text.skipToContent text.skipToNavigation

Manufacturer Part #

PCS0J221MCL1GS

CS Series 6.3 v 220 uf 105'c 6.3x6mm Low Imp. 5k hrs 260'c Reflow SMD Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2619
Product Specification Section
Nichicon PCS0J221MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Leakage Current: 277µA
Ripple Current: 2.8A
Operating Temp Range: -55°C to +105°C
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
1,000+
$1.41