text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1E181MCL1GS

PCV Series 180 uF 25 V 3 kHrs 105°C SMT Aluminum Organic Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Nichicon PCV1E181MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 180µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Leakage Current: 900µA
Dissipation Factor: 0.12%
Ripple Current: 2.3A
Operating Temp Range: -55°C to +105°C
Dimension: L  10.3mm x W  10.3mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
500
$1.08
1,500
$1.07
2,000+
$1.06
Product Variant Information section