text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV1H680MCL2GS

CV Series 50 V 68 uF 3 K Hrs 105°C CAN Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2616
Product Specification Section
Nichicon PCV1H680MCL2GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
10,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
500+
$5.40