text.skipToContent text.skipToNavigation

Manufacturer Part #

PCV2A180MCL1GS

PCV Series 100 V 18 uF ±20% 10 x 12.7 mm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Nichicon PCV2A180MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 18µF
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: L  12.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$872.00
USD
Quantity
Unit Price
400
$2.18
800+
$2.15
Product Variant Information section