Manufacturer Part #
RAHVK221M1TEH0002E
HVK Series 25 v 220 uf 125c 8x10mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TAIYO YUDEN RAHVK221M1TEH0002E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN RAHVK221M1TEH0002E - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 220µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 27mΩ |
| Leakage Current: | 55µA |
| Ripple Current: | 1.6A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
500
$0.62
1,000
$0.61
1,500
$0.605
2,000
$0.60
2,500+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount