text.skipToContent text.skipToNavigation

Manufacturer Part #

RE50G561MDN1

RE5 Series 560uF 4 V 105°C 2 kHrs 8 x 8mm LS=3.5mm Radial Aluminum Polymer Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RE50G561MDN1 - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 560µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 5mΩ
Leakage Current: 560µA
Ripple Current: 6300mA
Operating Temp Range: -55°C to +105°C
Dimension: L  8mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
100
$0.245
750
$0.24
1,500
$0.235
4,000+
$0.225
Product Variant Information section