text.skipToContent text.skipToNavigation

Manufacturer Part #

RHA0J331MCN1GS

HA Series 330 uF 6.3 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RHA0J331MCN1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  8.3mm x D  8.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
5,000+
$0.275
Product Variant Information section