Manufacturer Part #
RL80J102MDN1KX
L8 Series Ø 8 x 8 mm 1000 uF 6.3 V Low ESR Radial Aluminum Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon RL80J102MDN1KX - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 1000µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dimension: | L 8mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
5,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole