Manufacturer Part #
RNS1E101MDN1PH
RNS Series Ø 10 x 14 mm 25 V 100 uF Through Hole Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon RNS1E101MDN1PH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon RNS1E101MDN1PH - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 100µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 15mΩ |
| Leakage Current: | 500µA |
| Dissipation Factor: | 0.08% |
| Ripple Current: | 4500mA |
| Operating Temp Range: | -55°C to +105°C |
| Construction: | Cylindrical |
| Lead Spacing: | 5.5mm |
| Dimension: | L 12.5mm x D 10mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.969
1,000
$0.954
1,500
$0.945
2,000+
$0.934
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg