text.skipToContent text.skipToNavigation

Manufacturer Part #

RR50J821MDN1

R5 Series 820 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RR50J821MDN1 - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 820µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
100
$1.16
300
$1.15
1,000
$1.13
1,500+
$1.12
Product Variant Information section