Manufacturer Part #
RR71A471MDN1
R7 Series 470 uF 10 V Ø10x12.5mm Radial Polymer Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon RR71A471MDN1 - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 470µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.34
400
$0.33
1,000
$0.325
2,500
$0.32
4,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole