text.skipToContent text.skipToNavigation

Manufacturer Part #

RS80J561MDN1JT

RS8 Series Ø 6.3 x 8 mm 6.3 V 560 uF Through Hole Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RS80J561MDN1JT - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 560µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Leakage Current: 882µA
Dissipation Factor: 0.1%
Ripple Current: 5000mA
Operating Temp Range: -55°C to +105°C
Construction: Cylindrical
Lead Spacing: 3mm
Dimension: L  8mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
2,000
$0.215
4,000
$0.21
10,000+
$0.205
Product Variant Information section