text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB0J221MCN1GS

SB Series 6.3 V 220 uF ±20% 6.3 x 5.7 mm Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RSB0J221MCN1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  5.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
5,000+
$0.235
Product Variant Information section