text.skipToContent text.skipToNavigation

Manufacturer Part #

W2A43C103M4T2A

W2 Series 0508 0.01 uF ±20 % 25 V X7R SMT Multilayer Ceramic Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2A43C103M4T2A - Technical Attributes
Attributes Table
Capacitance: 0.01µF
No of Elements: 4
Tolerance (%): ±20%
Voltage Rating: 25V
Case Size: 0508 (1220 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$152.40
USD
Quantity
Unit Price
4,000
$0.0381
8,000
$0.0375
12,000
$0.0371
16,000
$0.0368
20,000+
$0.036
Product Variant Information section