Manufacturer Part #
W3A45C102MAT2A
0612 4 Element 50 V 1000 pF ±20% X7R Surface Mount Capacitor Array
Product Specification Section
KYOCERA AVX W3A45C102MAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W3A45C102MAT2A - Technical Attributes
Attributes Table
Capacitance: | 1000pF |
No of Elements: | 4 |
Dielectric: | X7R |
Tolerance (%): | ±20% |
Voltage Rating: | 50V |
Type: | Isolated |
Case Size: | 0612 (1632 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.0618
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount