text.skipToContent text.skipToNavigation

Manufacturer Part #

01016D103KAT2A

1005 10000 pF 6.3 V ±10% Tolerance X5R Dielectric Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 01016D103KAT2A - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.22mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$598.00
USD
Quantity
Unit Price
20,000
$0.0299
40,000+
$0.0291