text.skipToContent text.skipToNavigation

Manufacturer Part #

02013A7R5BAT2A

0201 7.5 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
KYOCERA AVX 02013A7R5BAT2A - Technical Attributes
Attributes Table
Capacitance: 7.5pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.00
USD
Quantity
Unit Price
15,000
$0.0092
30,000
$0.009
45,000
$0.0089
75,000
$0.0088
150,000+
$0.0085
Product Variant Information section