text.skipToContent text.skipToNavigation

Manufacturer Part #

0201N2R2C250CT

0201 25 V 2.2 pF ±0.25 pF Tolerance C0G/NPO Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0201N2R2C250CT - Technical Attributes
Attributes Table
Capacitance: 2.2pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$688.50
USD
Quantity
Unit Price
15,000
$0.0459
30,000+
$0.0447
Product Variant Information section