text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A6R8BAT2A

0402 6.8 pF 50 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04025A6R8BAT2A - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,650.00
USD
Quantity
Unit Price
10,000+
$0.265