text.skipToContent text.skipToNavigation

Manufacturer Part #

04025C391KAT2A

0402 390 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 04025C391KAT2A - Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$180.00
USD
Quantity
Unit Price
10,000
$0.009
30,000
$0.0088
50,000
$0.0087
200,000
$0.0084
300,000+
$0.0082
Product Variant Information section