text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N100G500CT

0402 10 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0402N100G500CT - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$170.00
USD
Quantity
Unit Price
10,000
$0.017
30,000
$0.0166
50,000
$0.0165
100,000
$0.0162
200,000+
$0.0158
Product Variant Information section