text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N181J500CT

0402 180 pF 50 V ±5% NP0/C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Walsin Technology Corporation 0402N181J500CT - Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$215.00
USD
Quantity
Unit Price
10,000
$0.0215
30,000
$0.021
40,000
$0.0208
100,000
$0.0204
150,000+
$0.02
Product Variant Information section