text.skipToContent text.skipToNavigation

Manufacturer Part #

06031A101JAT4A

CMLC Ceramic Capacitor 0603, 100Pf 100V, C0G, 5%, tape/reel

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2530
Product Specification Section
KYOCERA AVX 06031A101JAT4A - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$592.50
USD
Quantity
Unit Price
15,000
$0.0395
30,000
$0.0388
45,000+
$0.0382