text.skipToContent text.skipToNavigation

Manufacturer Part #

06031A8R0B4T2A

Multilayer Ceramic Capacitors 0603 100v cog 8.1 0.1% TOL AUTO

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 06031A8R0B4T2A - Technical Attributes
Attributes Table
Capacitance: 8pF
Dielectric: C0G/NP0
Rated Voltage: 4V
Tolerance (pF): ±0.1pF
Operating Temp Range: ±30°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,112.00
USD
Quantity
Unit Price
4,000
$0.141
8,000
$0.139
12,000+
$0.138