text.skipToContent text.skipToNavigation

Manufacturer Part #

06033A150FAT2A

0603 15 pF 25 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 06033A150FAT2A - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±1%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
4,000+
$0.39