text.skipToContent text.skipToNavigation

Manufacturer Part #

06033G104ZAT2A

0603 100 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
KYOCERA AVX 06033G104ZAT2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Dissipation Factor: 7%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

Y5V Dielectric Ceramic Capacitors

Y5V formulations are for general-purpose use in a limited temperature range. They have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°C.

These characteristics make Y5V ideal for decoupling applications within limited temperature range.

 

The 06033G104ZAT2A is a 0603 (1608 metric) package 25 volt Y5V dielectric 100,000 pF capacitor with a tolerance of -20%, +80%.  The 06033G104ZAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.20
USD
Quantity
Unit Price
8,000
$0.0039
20,000
$0.0038
80,000
$0.0036
120,000
$0.0036
300,000+
$0.0034
Product Variant Information section