Manufacturer Part #
06033G104ZAT4A
0603 100 nF 25 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 06033G104ZAT4A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 06033G104ZAT4A - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | Y5V |
| Rated Voltage: | 25V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 7% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
15,000
$0.0038
45,000
$0.0037
75,000
$0.0036
225,000
$0.0035
375,000+
$0.0034
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount