text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A201JAT2A

0603 200 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2506
Product Specification Section
KYOCERA AVX 06035A201JAT2A - Technical Attributes
Attributes Table
Capacitance: 200pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.40
USD
Quantity
Unit Price
4,000
$0.0771
8,000
$0.0758
12,000
$0.075
16,000
$0.0745
20,000+
$0.0728