text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A3R9CAT2A

0603 3.9 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 06035A3R9CAT2A - Technical Attributes
Attributes Table
Capacitance: 3.9pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.60
USD
Quantity
Unit Price
4,000
$0.0389
8,000
$0.0382
12,000
$0.0378
20,000
$0.0374
40,000+
$0.0364