text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A561JAT2A

0603 560 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2543
Product Specification Section
KYOCERA AVX 06035A561JAT2A - Technical Attributes
Attributes Table
Capacitance: 560pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.40
USD
Quantity
Unit Price
4,000
$0.0651
8,000
$0.064
12,000
$0.0633
16,000
$0.0629
20,000+
$0.0615