text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C123K4T2A

0603 12 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035C123K4T2A - Technical Attributes
Attributes Table
Capacitance: 0.012µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.80
USD
Quantity
Unit Price
4,000
$0.0442
8,000
$0.0435
12,000
$0.043
16,000
$0.0427
20,000+
$0.0418
Product Variant Information section