text.skipToContent text.skipToNavigation

Manufacturer Part #

06035J0R6ABSTR

0603 50 V 0.6 pF ±0.05 pF Tolerance C0G Accu-P Thin Film Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035J0R6ABSTR - Technical Attributes
Attributes Table
Capacitance: 0.6pF
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,330.00
USD
Quantity
Unit Price
3,000+
$2.11
Product Variant Information section