text.skipToContent text.skipToNavigation

Manufacturer Part #

06035J120FBSTR

0603 12 pF 50 V ±1 % Tolerance SMT Thin-Film RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035J120FBSTR - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The 06035J120FBSTR is a 12 pF ±1 % Tolerance Surface Mount Thin-Film RF/Microwave Capacitor designed for RF Signal and Power Applications.

Features:

  • Enhanced RF power handling capability
  • Improved mechanical characteristics
  • Internationally agreed sizes with excellent dimensional control
  • Ultra Small size chip capacitors (0201) are available
  • Tight capacitance tolerances
  • Low ESR at UHF, VHF, and microwave frequencies
  • High-stability with respect to time, temperature, frequency and voltage variation
  • High temperature nickel/solder-coated terminations as standard to provide excellent solderability and leach resistance

Applications:

  • Cellular Communications
  • CT2/PCN (Cordless
  • Telephone/Personal Comm.
  • Networks
  • Satellite TV
  • Cable TV
  • GPS (Global Positioning Systems)
  • Military Communications
  • Radar Systems
  • Video Switching
  • Test & Measurements
  • Filters
  • VCO's
  • Matching Networks
  • RF Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,460.00
USD
Quantity
Unit Price
3,000+
$2.82
Product Variant Information section