text.skipToContent text.skipToNavigation

Manufacturer Part #

06035U100FAT2A

CAP CER 10PF 50V NP0 0603

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
KYOCERA AVX 06035U100FAT2A - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.40
USD
Quantity
Unit Price
4,000
$0.0681
8,000
$0.0669
12,000
$0.0663
16,000
$0.0658
20,000+
$0.0643
Product Variant Information section