text.skipToContent text.skipToNavigation

Manufacturer Part #

0603B223K250CT

0603 22 nF 25 V ±10 % Tol. X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603B223K250CT - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$4,640.00
USD
Quantity
Unit Price
4,000
$0.12
8,000
$0.118
16,000+
$0.116
Product Variant Information section