text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N151F101CT

MLCC - SMD/SMT 0603 MLCC NPO 150 pF, +/- 1% 100 V TR MH

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Walsin Technology Corporation 0603N151F101CT - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,500.00
USD
Quantity
Unit Price
4,000+
$0.875
Product Variant Information section