text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N561J500CT

Multilayer Ceramic Capacitors 0603 50v NPO 561 5%

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603N561J500CT - Technical Attributes
Attributes Table
Capacitance: 560pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.87mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$20.80
USD
Quantity
Unit Price
4,000
$0.0052
16,000
$0.0049
60,000
$0.0047
100,000
$0.0047
200,000+
$0.0044
Product Variant Information section