text.skipToContent text.skipToNavigation

Manufacturer Part #

0603N8R2D500CT

0603 8.2 pF 50 V ±0.5 pF % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603N8R2D500CT - Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$27.20
USD
Quantity
Unit Price
8,000
$0.0034
20,000
$0.0033
80,000
$0.0032
120,000
$0.0032
300,000+
$0.003
Product Variant Information section