text.skipToContent text.skipToNavigation

Manufacturer Part #

0603YC101MAT2A

0603 100 pF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 0603YC101MAT2A - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$596.00
USD
Quantity
Unit Price
4,000
$0.149
8,000
$0.148
12,000+
$0.146