Manufacturer Part #
0603YG104ZAT2A
0603 100 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2049 | ||||||||||
Product Specification Section
KYOCERA AVX 0603YG104ZAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 0603YG104ZAT2A - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | Y5V |
| Rated Voltage: | 16V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 9% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,581
USA:
2,581
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0708
100
$0.0503
400
$0.0353
2,000+
$0.0179
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount