text.skipToContent text.skipToNavigation

Manufacturer Part #

0603ZD474KAT2A

0603 470 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 0603ZD474KAT2A - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$848.00
USD
Quantity
Unit Price
4,000
$0.108
8,000
$0.106
16,000
$0.105
20,000+
$0.103