text.skipToContent text.skipToNavigation

Manufacturer Part #

0612YC104KAT2W

0612 100 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0612YC104KAT2W - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$595.20
USD
Quantity
Unit Price
4,000
$0.0757
8,000
$0.0744
12,000
$0.0736
16,000
$0.0731
20,000+
$0.0715
Product Variant Information section