text.skipToContent text.skipToNavigation

Manufacturer Part #

08051A330JAT2A

0805 33 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2542
Product Specification Section
KYOCERA AVX 08051A330JAT2A - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.40
USD
Quantity
Unit Price
4,000
$0.0813
8,000
$0.08
12,000
$0.0792
16,000
$0.0786
20,000+
$0.0768