text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C105K4Z2A

0805 100V X7R 2.2uF 10% automotive grade ceramic capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
KYOCERA AVX 08051C105K4Z2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
Germany:
38,000
312,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$276.00
USD
Quantity
Unit Price
2,000
$0.138
4,000
$0.137
8,000
$0.135
10,000
$0.134
30,000+
$0.131
Product Variant Information section