text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C331K4Z2A

0805 330 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08051C331K4Z2A - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,920.00
USD
Quantity
Unit Price
4,000+
$0.48
Product Variant Information section