text.skipToContent text.skipToNavigation

Manufacturer Part #

08052C472MAT2A

0805 4700 pF 200 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08052C472MAT2A - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$206.40
USD
Quantity
Unit Price
4,000
$0.0516
8,000
$0.0507
12,000
$0.0502
16,000
$0.0499
20,000+
$0.0488
Product Variant Information section