text.skipToContent text.skipToNavigation

Manufacturer Part #

08052U470JAT2A

0805 47 pF 200 V ±5 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 08052U470JAT2A - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The 08052U470JAT2A is a 47 pF ±2% Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor.

The capacitor is also available in chip sizes of 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance Values and Tolerances: Size 0805 - 1.6 pF to 160 pF @ 1 MHz
  • Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
  • Insulation Resistance (IR):
    • 1012 Ω min. @ 25°C and rated WVDC
    • 1011 Ω min. @ 125°C and rated WVDC
  • Working Voltage (WVDC): 0805 - 200, 100 WVDC
  • Dielectric Working Voltage (DWV): 250% of rated WVDC

Applications:

  • RF
  • Microwave
  • High Frequency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
4,000+
$0.285