text.skipToContent text.skipToNavigation

Manufacturer Part #

08053C105K4T2A

0805 1 uF 25 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 08053C105K4T2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
2,000+
$0.81