text.skipToContent text.skipToNavigation

Manufacturer Part #

08053D105MAT2A

0805 1 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2603
Product Specification Section
KYOCERA AVX 08053D105MAT2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,935.00
USD
Quantity
Unit Price
3,000+
$0.645