text.skipToContent text.skipToNavigation

Manufacturer Part #

08053D224MAT2A

0805 220 nF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08053D224MAT2A - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,280.00
USD
Quantity
Unit Price
2,000+
$0.64
Product Variant Information section